
* Images are for reference only
QNR 0.47UF 310V D4 P=10+25MM
Extended
- Manufacturer
- QNR TECHNOLOGIES
- MFR.Part #
- QNR 0.47UF 310V D4 P=10+25MM
- JLCPCB Part #
- C49190235
- Package
- Plugin,P=10mm
- Description
- Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1183
200+
$0.0472
500+
$0.0456
1000+
$0.0448
Related Products
Welcome back, may I help you?