
* Images are for reference only
MX15EDGRHM-3.81-2*07P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX15EDGRHM-3.81-2*07P-GN01-Cu-A
- JLCPCB Part #
- C48688074
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 14P 2 2x7P 3.81mm 300V 7 8A Board Side/Socket - Closed Green Right-Angle Screw Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 206
Minimum: 1
Full Reel: 216
$0.01
Add To List
Available Order Qty: 206
In-stock Item Pricing
Qty Unit Price
1+
$1.2954
10+
$1.0776
30+
$0.9582
216+
$0.8227
432+
$0.7631
1080+
$0.7356
Related Products
Welcome back, may I help you?