
* Images are for reference only
C4255WR-F-02P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C4255WR-F-02P
- JLCPCB Part #
- C500837
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 1 12.45mm 1x2P 2 2P 4.2mm 600V 9A Brass PA66 Right Angle Tin Transparent UL94V-2 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 288
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.2333
60+
$0.1853
288+
$0.1608
576+
$0.1350
2880+
$0.1236
6048+
$0.1168
Related Products
Welcome back, may I help you?