
* Images are for reference only
C3D2K205KB00C00
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C3D2K205KB00C00
- JLCPCB Part #
- C783658
- Package
- Plugin,P=27.5mm
- Description
- 2uF 800V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1409
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1299
In-stock Item Pricing
Qty Unit Price
1+
$0.4737
10+
$0.3706
30+
$0.3271
100+
$0.2723
500+
$0.2481
1250+
$0.2336
Related Products
Welcome back, may I help you?