
* Images are for reference only
C242G222J20C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C242G222J20C000
- JLCPCB Part #
- C7422459
- Package
- Plugin,P=5mm
- Description
- -55℃~+125℃ 2.2nF 400V Polyester ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 301
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 294
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
100+
$0.0526
300+
$0.0456
1000+
$0.0403
5000+
$0.0363
10000+
$0.0342
Related Products
Welcome back, may I help you?