
* Images are for reference only
C3030WV-2x6P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- C3030WV-2x6P
- JLCPCB Part #
- C239458
- Package
- Plugin,P=3mm
- Description
- -40℃~+105℃ 12.5A 12P 2 2x6P 3mm 3mm 6 600V Brass PA66 Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 231
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 126
In-stock Item Pricing
Qty Unit Price
1+
$0.6307
10+
$0.5049
28+
$0.4404
112+
$0.3791
504+
$0.3404
1008+
$0.3226
Related Products
Welcome back, may I help you?