
* Images are for reference only
A2541WR-2x10P
Extended
- Manufacturer
- CJT(Changjiang Connectors)
- MFR.Part #
- A2541WR-2x10P
- JLCPCB Part #
- C5333417
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.54mm 20P 250V 2x10P 3A 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4479
10+
$0.3548
30+
$0.3147
100+
$0.2649
400+
$0.2312
800+
$0.2184
Related Products
Welcome back, may I help you?