
* Images are for reference only
HoAR1206-1/4W-2.1R-0.25%-TCR25
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoAR1206-1/4W-2.1R-0.25%-TCR25
- JLCPCB Part #
- C2912607
- Package
- 1206
- Description
- -55℃~+155℃ 2.1Ω 200V 250mW Ceramic Resistor ±0.25% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 189
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0591
100+
$0.0475
300+
$0.0416
1000+
$0.0373
5000+
$0.0337
10000+
$0.0321
Welcome back, may I help you?