
* Images are for reference only
MT53E384M32D2DS-046 AAT:E TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E384M32D2DS-046 AAT:E TR
- JLCPCB Part #
- C20555676
- Package
- 200-WFBGA (10x14.5)
- Description
- -40℃~+105℃ 1.1V 12Gbit 2.133GHz 200-WFBGA (10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.2301
200+
$11.2647
500+
$10.8876
1000+
$10.7023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MT53E384M32D2DS-046 AUT:E TR
Micron Tech
$38.2911

MT53E384M32D2DS-046 AIT:E TR
Micron Tech
$26.0533

MT53E384M32D2DS-053 AAT:E TR
Micron Tech
$35.0572

MT53B512M32D2NP-062 AIT:C TR
Micron Tech
$53.7016

MT53E384M32D2DS-053 WT:E TR
Micron Tech
$22.2828

MT62F1536M32D4DS-023 AAT:B TR
Micron Tech
$136.4744
Welcome back, may I help you?