This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTFC8GACAENS-5M AIT TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MTFC8GACAENS-5M AIT TR
JLCPCB Part #
C6105869
Package
TFBGA-153(11.5x13)
Description
-40℃~+85℃ 2.7V~3.6V 64Gbit TFBGA-153(11.5x13) NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.7169
200+ $16.2460
500+ $15.7034
1000+ $15.4352

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons