
* Images are for reference only
MT29F256G08CMCABH2-10RZ:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F256G08CMCABH2-10RZ:A TR
- JLCPCB Part #
- C19732313
- Package
- TBGA-100(12x18)
- Description
- 0℃~+70℃ 100MHz 2.7V~3.6V 256Gbit Parallel TBGA-100(12x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$105.9512
200+
$42.2758
500+
$40.8630
1000+
$40.1646
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MT29F256G08CMCABH2-10Z:A TR
Micron Tech
$100.7462

MT29F256G08CMCABJ2-10RZ:A TR
Micron Tech
$105.9512

MT29F256G08CKCABH2-10Z:A TR
Micron Tech
$100.7462

MT29F256G08CMCABH2-12ITZ:A TR
Micron Tech
$113.4970

MT29F256G08CKCABH2-12Z:A TR
Micron Tech
$107.3817

MT29F256G08CMCBBH2-10:B TR
Micron Tech
$66.0146
Welcome back, may I help you?