
* Images are for reference only
HSMC-A400-S30M1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMC-A400-S30M1
- JLCPCB Part #
- C19289557
- Package
- PLCC-4
- Description
- -40℃~+100℃ 120° 180mcd~355mcd 2.2V 50mA 626nm 635nm Common Cathode Red PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0909
200+
$0.0363
500+
$0.0350
1000+
$0.0346
Welcome back, may I help you?