
* Images are for reference only
HSMY-C177
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMY-C177
- JLCPCB Part #
- C6054640
- Package
- 0805
- Description
- 130° 2.1V 20mA 586nm 589nm 8mcd White Lens Yellow 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2161
200+
$0.0863
500+
$0.0834
1000+
$0.0820
Related Products
Welcome back, may I help you?