This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASMM-CA03-GK002

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ASMM-CA03-GK002
JLCPCB Part #
C6508186
Package
-
Description
-40℃~+100℃ 1.7V~2.6V 120° 20mA 588nm 590nm 7.2mcd~15mcd Discrete Diode Yellow - LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1733
200+ $0.0692
500+ $0.0668
1000+ $0.0657
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons