
* Images are for reference only
HLMT-PH00-P0011
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMT-PH00-P0011
- JLCPCB Part #
- C5730475
- Package
- SMD,2.2x2mm
- Description
- -40℃~+100℃ 120mcd 125° 130mW 20mA 2V 615nm 621nm Discrete Diode Red Water Clear SMD,2.2x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7786
200+
$0.7102
500+
$0.6861
1500+
$0.6748
Welcome back, may I help you?