
* Images are for reference only
HSMS-A100-L50J2
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMS-A100-L50J2
- JLCPCB Part #
- C20276917
- Package
- PLCC-2
- Description
- -55℃~+100℃ 11.2mcd~35.5mcd 120° 2V 626nm 632nm Discrete Diode Red PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4128
200+
$0.1647
500+
$0.1593
1000+
$0.1566
Welcome back, may I help you?