This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASCY-C502-NX202

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ASCY-C502-NX202
JLCPCB Part #
C7078130
Package
SMD,2.2x1.6mm
Description
-40℃~+100℃ 1.8cd~2.85cd 120° 2.6V~3.4V 590nm 611nm Amber SMD,2.2x1.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1473
200+ $0.0588
500+ $0.0569
1000+ $0.0559

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons