
* Images are for reference only
HSMN-C110
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMN-C110
- JLCPCB Part #
- C6571662
- Package
- SMD,3.2x1.5mm
- Description
- 130° 20mA 3.3V 39mcd 468nm 470nm Blue Water Clear SMD,3.2x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7818
200+
$0.3134
500+
$0.3021
1000+
$0.2972
Welcome back, may I help you?