


ASCKCB00-NS3T4010302
- Manufacturer
- MFR.Part #
- ASCKCB00-NS3T4010302
- JLCPCB Part #
- C20276864
- Package
- 0603
- Description
- -40℃~+85℃ 1.6mm x 0.8mm square LED 120° 180mcd~386mcd 2.6V~3.6V 20mA 460nm~475nm 462nm Blue Discrete Diode 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~475nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Forward Current | 20mA | |
| Luminous Intensity | 180mcd~386mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Peak Wavelength | 462nm | |
| Voltage - Forward(Vf) | 2.6V~3.6V |

* Images are for reference only
ASCKCB00-NS3T4010302
Extended- Manufacturer
- MFR.Part #
- ASCKCB00-NS3T4010302
- JLCPCB Part #
- C20276864
- Package
- 0603
- Description
- -40℃~+85℃ 1.6mm x 0.8mm square LED 120° 180mcd~386mcd 2.6V~3.6V 20mA 460nm~475nm 462nm Blue Discrete Diode 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ASCKCB00-NS3T4010302
Extended- Manufacturer
- MFR.Part #
- ASCKCB00-NS3T4010302
- JLCPCB Part #
- C20276864
- Package
- 0603
- Description
- -40℃~+85℃ 1.6mm x 0.8mm square LED 120° 180mcd~386mcd 2.6V~3.6V 20mA 460nm~475nm 462nm Blue Discrete Diode 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASCKCB00-NS3T4010302 Specifications
ASCKCB00-NS3T4010302 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~475nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Forward Current | 20mA | |
| Luminous Intensity | 180mcd~386mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Peak Wavelength | 462nm | |
| Voltage - Forward(Vf) | 2.6V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASCKCB00-NS3T4010302. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASCKCB00-NS3T4010302 Documents
ASCKCB00-NS3T4010302 datasheets or manufacturer documentation.
Datasheet: ASCKCB00-NS3T4010302 Datasheet (PDF)
ASCKCB00-NS3T4010302 Schematic Symbol & PCB Footprint
The ASCKCB00-NS3T4010302 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.