This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSMG-C120

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMG-C120
JLCPCB Part #
C7202186
Package
0603
Description
155° 15mcd 2.2V 20mA 570nm 572nm Emerald Green Water Clear 0603 Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3842
200+ $0.1534
500+ $0.1482
1000+ $0.1457

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons