This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSMF-A222-A00J1

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMF-A222-A00J1
JLCPCB Part #
C6054580
Package
PLCC-4
Description
1.9V 120° 20mA 590nm、626nm 592nm、635nm 80mcd、80mcd Red,Amber Color Water Clear PLCC-4 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6636
200+ $0.2651
500+ $0.2571
1000+ $0.2523
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons