
* Images are for reference only
HSMF-A202-A00J1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMF-A202-A00J1
- JLCPCB Part #
- C6054562
- Package
- PLCC-4
- Description
- 120° 12mcd、16mcd 2.2V 20mA 583nm、635nm 585nm、626nm Red, Yellow Water Clear PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7433
200+
$0.2970
500+
$0.2874
1000+
$0.2826
Related Products
Welcome back, may I help you?