
* Images are for reference only
HSME-A100-N82J1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSME-A100-N82J1
- JLCPCB Part #
- C5730913
- Package
- PLCC-2
- Description
- -55℃~+100℃ 1.9V 120° 20mA 570nm 575nm 62.75mcd Top-mount Water Clear Yellow Green PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3020
200+
$0.1205
500+
$0.1164
1000+
$0.1145
Welcome back, may I help you?