
* Images are for reference only
ASSR-4118-503E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASSR-4118-503E
- JLCPCB Part #
- C6747790
- Package
- SOP-4-2.54mm
- Description
- 1 Form A (SPST-NO) 1.3V 100mA 400V SOP-4-2.54mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7411
200+
$1.8913
500+
$1.8287
1500+
$1.7982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?