
* Images are for reference only
HCPL-0453#500
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-0453#500
- JLCPCB Part #
- C17360566
- Package
- SO-8
- Description
- -55℃~+100℃ 1 1.5V 3.75kV 8mA SO-8 Transistor, Photovoltaic Output Optoisolators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0461
200+
$2.0133
500+
$1.9459
1500+
$1.9138
Related Products
Welcome back, may I help you?