This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSMC-A401-T60M1

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HSMC-A401-T60M1
JLCPCB Part #
C19458787
Package
PLCC-4
Description
-40℃~+100℃ 120° 2.2V 50mA 626nm 635nm Common Cathode Red PLCC-4 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2946
200+ $0.1176
500+ $0.1136
1000+ $0.1117
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons