
* Images are for reference only
HSMJ-A401-T40M1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMJ-A401-T40M1
- JLCPCB Part #
- C6054613
- Package
- PLCC-4
- Description
- -40℃~+100℃ 120° 2.2V 500mcd 50mA 621nm Red PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5423
200+
$0.2163
500+
$0.2098
1000+
$0.2066
Welcome back, may I help you?