This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-6500-F0011

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-6500-F0011
JLCPCB Part #
C7285189
Package
SMD,2.2x2.1mm
Description
10mA 2.1V 565nm 569nm 7mcd 90° Emerald Green Green Lens SMD,2.2x2.1mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2613
200+ $0.5033
500+ $0.4872
1500+ $0.4792

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons