
* Images are for reference only
HSMA-A431-Y00M1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMA-A431-Y00M1
- JLCPCB Part #
- C6208527
- Package
- PLCC-4
- Description
- -40℃~+100℃ 2.2V 30° 50mA 590nm 592nm 5cd Amber PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6182
200+
$0.2473
500+
$0.2393
1000+
$0.2345
Welcome back, may I help you?