
* Images are for reference only
HSMC-A431-Y80M1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMC-A431-Y80M1
- JLCPCB Part #
- C6273791
- Package
- PLCC-4
- Description
- -40℃~+100℃ 180mW 2.2V 3.55cd~9cd 30° 50mA 626nm 635nm Discrete Diode Red PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.8221
10+
$0.8044
30+
$0.7916
100+
$0.7803
Related Products
Welcome back, may I help you?