This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMA-PL00-N0031

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMA-PL00-N0031
JLCPCB Part #
C6631074
Package
SMD,2.2x2mm
Description
-40℃~+100℃ 1.9V 125° 20mA 590nm 592nm 75mcd Amber Water Clear SMD,2.2x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2180
200+ $0.4872
500+ $0.4696
1500+ $0.4616
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons