This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-Q405-H0012

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-Q405-H0012
JLCPCB Part #
C6207507
Package
SMD,2.2x2.1mm
Description
1.9V 10mA 14mcd 600nm 602nm 90° Orange Water Clear SMD,2.2x2.1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0227
200+ $0.4078
500+ $0.3950
1000+ $0.3886
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons