
* Images are for reference only
HLMP-HM74-34CDD
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-HM74-34CDD
- JLCPCB Part #
- C6631164
- Package
- Plugin
- Description
- -40℃~+85℃ 20mA 3.2V 40°、100° 5.125cd 521nm 530nm Emerald Green Green Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2613
200+
$0.5033
500+
$0.4872
1000+
$0.4792
Welcome back, may I help you?