This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-EG08-Z2000

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-EG08-Z2000
JLCPCB Part #
C6052851
Package
Plugin
Description
-40℃~+100℃ 1.9V 19.5cd 20mA 5mm round lamp head 626nm 635nm 8° Red Water Clear 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $1.0436
10+ $1.0211
30+ $1.0067
100+ $0.9906
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons