
* Images are for reference only
HLMP-EG08-Y2000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EG08-Y2000
- JLCPCB Part #
- C6052849
- Package
- Plugin
- Description
- 1.9V 18.15cd 20mA 626nm 635nm 8° Red Water Clear 插件 Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6475
200+
$0.2597
500+
$0.2501
1000+
$0.2469
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?