
* Images are for reference only
HLMP-CM2H-130DD
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-CM2H-130DD
- JLCPCB Part #
- C6631126
- Package
- Plugin
- Description
- -40℃~+85℃ 110mW 20mA 23° 25.5cd 3.1V 517nm 525nm 5mm round lamp head Emerald Green Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2635
200+
$0.5041
500+
$0.4881
1000+
$0.4801
Welcome back, may I help you?