
* Images are for reference only
HLMP-1301-G00A1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-1301-G00A1
- JLCPCB Part #
- C17621424
- Package
- Plugin,D=3mm
- Description
- 1.9V 10mA 3.4mcd 60° 635nm Red 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3631
200+
$0.5443
500+
$0.5267
1000+
$0.5170
Related Products
Welcome back, may I help you?