This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-CM2G-130DD

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-CM2G-130DD
JLCPCB Part #
C5756826
Package
Plugin
Description
-40℃~+85℃ 20mA 23° 25.5cd 3.1V 517nm 525nm Emerald Green Water Clear Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2613
200+ $0.5033
500+ $0.4872
1000+ $0.4792
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons