
5082-7611
- Manufacturer
- MFR.Part #
- 5082-7611
- JLCPCB Part #
- C6071791
- Package
- DIP-11
- Description
- -40℃~+100℃ 0.3 0.8mcd 1 105mW 2.1V 7 Segment Common Anode Red DIP-11 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-11 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Light Intensity | 0.8mcd | |
| Pd - Power Dissipation | 105mW | |
| Forward Voltage Drop | 2.1V | |
| Digit/Alpha Size(inch) | 0.3 | |
| LED Polarity | Common Anode |

* Images are for reference only
5082-7611
Extended- Manufacturer
- MFR.Part #
- 5082-7611
- JLCPCB Part #
- C6071791
- Package
- DIP-11
- Description
- -40℃~+100℃ 0.3 0.8mcd 1 105mW 2.1V 7 Segment Common Anode Red DIP-11 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5082-7611
Extended- Manufacturer
- MFR.Part #
- 5082-7611
- JLCPCB Part #
- C6071791
- Package
- DIP-11
- Description
- -40℃~+100℃ 0.3 0.8mcd 1 105mW 2.1V 7 Segment Common Anode Red DIP-11 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5082-7611 Specifications
5082-7611 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-11 | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Light Intensity | 0.8mcd | |
| Pd - Power Dissipation | 105mW | |
| Forward Voltage Drop | 2.1V | |
| Digit/Alpha Size(inch) | 0.3 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5082-7611. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5082-7611 Schematic Symbol & PCB Footprint
The 5082-7611 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.