
* Images are for reference only
HLMP-1503
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-1503
- JLCPCB Part #
- C3018554
- Package
- Plugin,D=3mm
- Description
- -20℃~+100℃ 10mA 1mcd 2.7V 3mm Round Lens 565nm 569nm 60° Discrete Diode Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4878
10+
$0.3877
30+
$0.3441
100+
$0.2908
500+
$0.2665
1000+
$0.2520
Welcome back, may I help you?