
* Images are for reference only
HLMA-PG00-N0011
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMA-PG00-N0011
- JLCPCB Part #
- C6631072
- Package
- SMD,2.2x2.1mm
- Description
- -40℃~+100℃ 1.9V 120mW 125° 20mA 626nm 635nm 75mcd Discrete Diode Red Water Clear SMD,2.2x2.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1892
200+
$0.4744
500+
$0.4584
1500+
$0.4520
Welcome back, may I help you?