
* Images are for reference only
HLMA-KL00-MQ000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMA-KL00-MQ000
- JLCPCB Part #
- C6053683
- Package
- Plugin,D=2.9mm
- Description
- 1.025cd 1.9V 20mA 45° 590nm 592nm Amber Water Clear 插件,D=2.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7525
200+
$0.3014
500+
$0.2917
1000+
$0.2853
Related Products
Welcome back, may I help you?