
* Images are for reference only
HLMP-PB00-PR000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-PB00-PR000
- JLCPCB Part #
- C7201727
- Package
- SMD,2.4x2.1mm
- Description
- -40℃~+85℃ 20mA 3.7V 468nm 470nm 60mcd 85° Blue Discrete Diode Water Clear SMD,2.4x2.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6748
200+
$0.6683
500+
$0.6459
1000+
$0.6347
Welcome back, may I help you?