
* Images are for reference only
ASMT-JB11-NNQ01
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-JB11-NNQ01
- JLCPCB Part #
- C17473105
- Package
- SMD-6P,5x4mm
- Description
- 165° 3.2V 350mA 465nm Blue SMD-6P,5x4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2195
200+
$2.0824
500+
$2.0133
1000+
$1.9796
Welcome back, may I help you?