
FOD2743BT
- Manufacturer
- MFR.Part #
- FOD2743BT
- JLCPCB Part #
- C17315146
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.07V 50mA 5kV Open-collector output DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Open-collector output | |
| Voltage - Forward(Vf) | 1.07V | |
| Number of Outputs | 1 |

* Images are for reference only
FOD2743BT
Extended- Manufacturer
- MFR.Part #
- FOD2743BT
- JLCPCB Part #
- C17315146
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.07V 50mA 5kV Open-collector output DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FOD2743BT
Extended- Manufacturer
- MFR.Part #
- FOD2743BT
- JLCPCB Part #
- C17315146
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.07V 50mA 5kV Open-collector output DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FOD2743BT Specifications
FOD2743BT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Open-collector output | |
| Voltage - Forward(Vf) | 1.07V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FOD2743BT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FOD2743BT Documents
FOD2743BT datasheets or manufacturer documentation.
Datasheet: FOD2743BT Datasheet (PDF)
FOD2743BT Schematic Symbol & PCB Footprint
The FOD2743BT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.