
* Images are for reference only
HCPL-2730-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-2730-000E
- JLCPCB Part #
- C6796004
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1.4V 12mA 135mW 1kV/us 2 20us 3.75kV 300% 4.5V~7V 60mA 90us DC PDIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7965
10+
$4.9924
50+
$4.5145
100+
$4.0301
500+
$3.8073
1000+
$3.7072
Related Products
Welcome back, may I help you?