This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASMD-CWG7-NX7B2

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ASMD-CWG7-NX7B2
JLCPCB Part #
C7077614
Package
SMD,3x1.4mm
Description
-40℃~+85℃ 120° 2.8V 2.8cd 20mA 6500K SMD,3x1.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0994
200+ $0.0397
500+ $0.0384
1000+ $0.0378
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons