This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCPL-0700#500

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HCPL-0700#500
JLCPCB Part #
C17446759
Package
SO-8
Description
-40℃~+85℃ 1 1.4V 3.75kV 60mA SO-8 Transistor, Photovoltaic Output Optoisolators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5803
200+ $1.4289
500+ $1.3808
1500+ $1.3583
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons