This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-3650

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-3650
JLCPCB Part #
C6570157
Package
Plugin,D=5mm
Description
-40℃~+85℃ 10mA 2.2mcd 585nm 590nm 5V 5mm round lamp head 60° Yellow Yellow Lens 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6475
200+ $0.2597
500+ $0.2501
1000+ $0.2469
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons