
* Images are for reference only
ASMT-AA30-ARS00
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-AA30-ARS00
- JLCPCB Part #
- C17695040
- Package
- SMD,D=8mm
- Description
- 140° 2.1V 350mA 590nm Amber SMD,D=8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0153
200+
$2.7994
500+
$2.7063
1000+
$2.6597
Welcome back, may I help you?